There are no models available for this part yet.
Overview of G800LS306018HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LS306018HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR , 1x2Pin , G/F , LCP , 6.0mm*2.5mm*3.8mm |
Price & Stock for G800LS306018HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G800LS306018HR
|
Avnet Americas | Board to Board Connector Straight Header Single Row 2 Position 2.54mm Pitch Through Hole Bag - Bag (Alt: G800LS306018HR) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-G800LS306018HR
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR,1x2Pin,G/F,LCP,6.0mm*2.5mm*3.8mm | 0 |
|
$0.1700 / $0.1780 | Order Now |