Part Details for G800LS306018THR by Amphenol Commercial
Overview of G800LS306018THR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LS306018THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 1x2Pin , Full G/F , LCP , 6.0mm*2.5mm*3.8mm , T&R W/CAP , Color-Black |
Price & Stock for G800LS306018THR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422052
|
RS | Pin Header 2.54mm Pitch STR DIP , 1x2Pin , Full | Amphenol Commercial (Amphenol CS) G800LS306018THR RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ |
DISTI #
AMLG800LS306018THR
|
Heilind Electronics | PIN HEADER 2.54MM PITCH STRDIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG800LS306018THR
|
Interstate Connecting Components | PIN HEADER 2.54MM PITCH STRDIP | 0 |
|
Buy Now |