Part Details for G800LT302018TSHR by Amphenol Corporation
Overview of G800LT302018TSHR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G800LT302018TSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800LT302018TSHR
|
Avnet Americas | PIN HEADER 2.54MM PITCH STR DIP,1X6PIN,G/F,LCP, 6.0MM*2.54MM*2.0MM,T&R W/CAP - Tape and Reel (Alt: G800LT302018TSHR) Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3090 / $0.3319 | Buy Now |
DISTI #
523-G800LT302018TSHR
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,1x6Pin,G/F,LCP, 6.0mm*2.54mm*2.0mm,T&R W/CAP | 0 |
|
$0.3000 / $0.3280 | Order Now |
DISTI #
G800LT302018TSHR
|
Avnet Americas | PIN HEADER 2.54MM PITCH STR DIP,1X6PIN,G/F,LCP, 6.0MM*2.54MM*2.0MM,T&R W/CAP - Tape and Reel (Alt: G800LT302018TSHR) Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3090 / $0.3319 | Buy Now |
DISTI #
G800LT302018TSHR
|
Avnet Asia | PIN HEADER 2.54MM PITCH STR DIP,1X6PIN,G/F,LCP, 6.0MM*2.54MM*2.0MM,T&R W/CAP (Alt: G800LT302018TSHR) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |