Part Details for G800LV588018AEU by Amphenol Commercial
Overview of G800LV588018AEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LV588018AEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x8Pin, Full G/F, NY6T, 7.0mm*2.54mm*3.4mm, Removed#14pos, Color-Black, BAG |
Price & Stock for G800LV588018AEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422064
|
RS | Pin Header 2.54mm Pitch STR DIP, 2x8Pin, Full G/ | Amphenol Commercial (Amphenol CS) G800LV588018AEU RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2460 | RFQ |
DISTI #
AMLG800LV588018AEU
|
Heilind Electronics | PIN HEADER 2.54MM PITCH STR DI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG800LV588018AEU
|
Interstate Connecting Components | PIN HEADER 2.54MM PITCH STR DI | 0 |
|
Buy Now |