Part Details for G800LW589018EU by Amphenol Corporation
Overview of G800LW589018EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LW589018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,2x7Pin,Matte TIN,NY6T,5.84mm*2.54mm*2.16mm |
Price & Stock for G800LW589018EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800LW589018EU
|
Avnet Americas | Board to Board Connector Straight Header Dual Row 14 Position 2.54mm Pitch Through Hole Bag - Bag (Alt: G800LW589018EU) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-G800LW589018EU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,2x7Pin,Full G/F,NY6T,5.84mm*2.54mm*2.16mm,Color-Black | 5727 |
|
$0.1260 / $0.2700 | Buy Now |