Part Details for G800MJ302018EU by Amphenol Commercial
Overview of G800MJ302018EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MJ302018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR SMT,1x6Pin,Full G/F,NY6T,6.0mm*2.5mm_5.0mm,Color-Black |
Price & Stock for G800MJ302018EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406076
|
RS | Board mount - Header Plug - Pin Header 2.54mm Pi | Amphenol Commercial (Amphenol CS) G800MJ302018EU RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 | RFQ |
DISTI #
AMLG800MJ302018EU
|
Heilind Electronics | PIN HEADER 2.54MM PITCH STR SM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG800MJ302018EU
|
Interstate Connecting Components | PIN HEADER 2.54MM PITCH STR SM | 0 |
|
Buy Now |