Part Details for G800MR302018EU by Amphenol Corporation
Overview of G800MR302018EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G800MR302018EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800MR302018EU
|
Avnet Americas | Board to Board Connector Straight Header Single Row 6 Position 2.54mm Pitch Surface Mount T/R - Tape and Reel (Alt: G800MR302018EU) Min Qty: 4900 Package Multiple: 2450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4012 / $0.4309 | Buy Now |
DISTI #
523-G800MR302018EU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR SMT,1x6Pin,G/F,LCP,6.0mm*2.54mm_5mm,T&R,W/CAP,Clor-Black | 0 |
|
$0.4250 | Order Now |