Part Details for G800MR5910189EU by Amphenol Corporation
Overview of G800MR5910189EU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G800MR5910189EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800MR5910189EU
|
Avnet Americas | Board to Board Connector Straight Header Dual Row 10 Position 2.54mm Pitch Surface Mount T/R - Tape and Reel (Alt: G800MR5910189EU) Min Qty: 3150 Package Multiple: 3150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4532 / $0.4868 | Buy Now |
DISTI #
523-G800MR5910189EU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR SMT,2x5Pin,FULL G/F,LCP,6.0mm*2.54mm_7.5mm,Removed#9Pos | 0 |
|
$0.4800 | Order Now |
DISTI #
G800MR5910189EU
|
Avnet Americas | Board to Board Connector Straight Header Dual Row 10 Position 2.54mm Pitch Surface Mount T/R - Tape and Reel (Alt: G800MR5910189EU) Min Qty: 3150 Package Multiple: 3150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4532 / $0.4868 | Buy Now |