Part Details for G800W586005EU by Amphenol Communications Solutions
Overview of G800W586005EU by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800W586005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x10Pin,15u\\ Gold,NY6T,6.1mm*2.5mm*3.0mm,Color-Black,BAG |
Price & Stock for G800W586005EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5898
|
Newark | Pin Header 2.54Mm Pitch Str Dip,2X10Pin,15U" Gold, ny6T,6.1Mm*2.5Mm*3.0Mm, color-Black, bag/Bag |Amphenol Communications Solutions G800W586005EU RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 300 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8530 / $2.3350 | Buy Now |