Part Details for G801P303018EU by Amphenol Commercial
Overview of G801P303018EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G801P303018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle DIP,1x5Pin,G/F,NY6T,6.06mm*2.54mm*3.0mm,Color-Black,BAG |
Price & Stock for G801P303018EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73429614
|
RS | Board mount - Header Plug - Pin Header 2.54mm Pi | Amphenol Commercial (Amphenol CS) G801P303018EU RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4000 | RFQ |
DISTI #
AMLG801P303018EU
|
Heilind Electronics | PIN HEADER 2.54MM PITCH RA DIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG801P303018EU
|
Interstate Connecting Components | PIN HEADER 2.54MM PITCH RA DIP | 0 |
|
Buy Now |