Part Details for G801P306005EU by Amphenol Commercial
Overview of G801P306005EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G801P306005EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch Rightangle DIP, 1x2Pin, 15u\\ Gold, NY6T, 6.06mm*2.54mm*3.0mm, BAG |
Price & Stock for G801P306005EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73408919
|
RS | Pin Header 2.54mm Pitch Rightangle DIP, 1x2Pin, | Amphenol Commercial (Amphenol CS) G801P306005EU RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 | RFQ |
DISTI #
AMLG801P306005EU
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1595 / $0.1621 | Buy Now | |
DISTI #
AMLG801P306005EU
|
Interstate Connecting Components | 0 |
|
$0.1595 / $0.1621 | Buy Now |