Part Details for G802AF036120SEU by Amphenol Commercial
Overview of G802AF036120SEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G802AF036120SEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422127
|
RS | Pin Header 1.27mm Pitch*2.54mm Pitch Row, Board S | Amphenol Commercial (Amphenol CS) G802AF036120SEU RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | RFQ |
DISTI #
AMLG802AF036120SEU
|
Heilind Electronics | PIN HEADER 1.27MM PITCH2.54MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG802AF036120SEU
|
Interstate Connecting Components | PIN HEADER 1.27MM PITCH2.54MM | 0 |
|
Buy Now |