There are no models available for this part yet.
Overview of G802AF036122SEU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G802AF036122SEU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G802AF036122SEU
|
Avnet Americas | - Rail/Tube (Alt: G802AF036122SEU) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
523-G802AF036122SEU
|
Mouser Electronics | Headers & Wire Housings Pin Header 1.27mm Pitch*2.54mm Pitch Row,Board Spacer, STR DIP,2x18Pin,15u" Gold,NY6T,4.98mm*15.24mm*4.98mm | 0 |
|
$6.3300 | Order Now |