There are no models available for this part yet.
Overview of G808B506301BSEU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G808B506301BSEU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G808B506301BSEU
|
Avnet Americas | - Tape and Reel (Alt: G808B506301BSEU) Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G808B506301BSEU
|
Mouser Electronics | Headers & Wire Housings PCB Socket 2.54mm Pitch,STR SMT,2x3Pin,G/F,NY6T,W=5.0mm,9.5mm(Housing=8.5mm)_7.0mm,T&R W/CAP | 0 |
|
$0.3400 / $0.3410 | Order Now | |
DISTI #
G808B506301BSEU
|
Avnet Abacus | (Alt: G808B506301BSEU) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |