Part Details for G808B512102BDEU by Amphenol Corporation
Overview of G808B512102BDEU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G808B512102BDEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G808B512102BDEU
|
Avnet Americas | PCB SOCKET 2.54MM PITCH,STR SMT,2X6PIN,G/F,NY6T,W=5.0MM,5.1MM_6.7MM,COLOR-BLACK,T&R W/CAP,W/POST - Tape and Reel (Alt: G808B512102BDEU) Min Qty: 4200 Package Multiple: 4200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7251 / $0.7788 | Buy Now |
DISTI #
523-G808B512102BDEU
|
Mouser Electronics | Headers & Wire Housings PCB Socket 2.54mm Pitch,STR SMT,2x6Pin,G/F,NY6T,W=5.0mm,5.1mm_6.7mm,Color-Black,T&R W/CAP,W/Post | 0 |
|
$0.7450 / $0.7780 | Order Now |
DISTI #
G808B512102BDEU
|
Avnet Americas | PCB SOCKET 2.54MM PITCH,STR SMT,2X6PIN,G/F,NY6T,W=5.0MM,5.1MM_6.7MM,COLOR-BLACK,T&R W/CAP,W/POST - Tape and Reel (Alt: G808B512102BDEU) Min Qty: 4200 Package Multiple: 4200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7251 / $0.7788 | Buy Now |
DISTI #
G808B512102BDEU
|
Avnet Abacus | (Alt: G808B512102BDEU) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |