Part Details for G808C04260TDEU by Amphenol Commercial
Overview of G808C04260TDEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G808C04260TDEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423206
|
RS | PCB Socket 2.54mm Pitch, STR DIP,2x2Pin, G/F, NY6T, | Amphenol Commercial (Amphenol CS) G808C04260TDEU RoHS: Not Compliant Min Qty: 8800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 | RFQ |
DISTI #
AMLG808C04260TDEU
|
Heilind Electronics | PCB SOCKET 2.54MM PITCH,STR DI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG808C04260TDEU
|
Interstate Connecting Components | PCB SOCKET 2.54MM PITCH,STR DI | 0 |
|
Buy Now |