There are no models available for this part yet.
Overview of G808C08260TDEU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G808C08260TDEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch,STR DIP,2x4Pin,G/F,NY6T, W=5.0mm,3.55mm*1.8mm_7.62mm,T&R W/CAP |
Price & Stock for G808C08260TDEU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G808C08260TDEU
|
Avnet Americas | - Tape and Reel (Alt: G808C08260TDEU) Min Qty: 7200 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G808C08260TDEU
|
Mouser Electronics | Headers & Wire Housings PCB Socket 2.54mm Pitch,STR DIP,2x4Pin,G/F,NY6T, W=5.0mm,3.55mm*1.8mm_7.62mm,T&R W/CAP | 0 |
|
$0.4280 / $0.4330 | Order Now |