Part Details for G81A535 by Gigavac LLC
Overview of G81A535 by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G81A535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G81A535-ND
|
DigiKey | 10KV SPST-NO HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$377.2700 | Buy Now |
DISTI #
73926973
|
RS | Relay, SPST, High Voltage, 10kV, 115V PC Pins, PCB Pins-5A, PC Board, G81A Serie | Sensata - Gigavac G81A535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$415.1400 / $461.2600 | RFQ |
|
Onlinecomponents.com | 10kV SPST-NO HV Relay RoHS: Compliant | 0 |
|
$268.4000 / $381.2400 | Buy Now |
Part Details for G81A535
G81A535 CAD Models
G81A535 Part Data Attributes:
|
G81A535
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G81A535
Gigavac LLC
Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 19.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 56.6 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 2760 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 56.6mm x 19.8mm x 18.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G81A535
This table gives cross-reference parts and alternative options found for G81A535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G81A535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G81BC57 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT | Gigavac LLC | G81A535 vs G81BC57 |
G81AC47 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT | Gigavac LLC | G81A535 vs G81AC47 |
G81AC57 | Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT | Gigavac LLC | G81A535 vs G81AC57 |