Part Details for G821EU210AAL10Y by Amphenol Corporation
Overview of G821EU210AAL10Y by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G821EU210AAL10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G821EU210AAL10Y
|
Avnet Americas | Connector Wire to Board Header 10 Position Solder Straight Through Hole - Trays (Alt: G821EU210AAL10Y) Min Qty: 2080 Package Multiple: 2080 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.2792 / $0.3320 | Buy Now |
DISTI #
89AH6005
|
Avnet Americas | Connector Wire to Board Header 10 Position Solder Straight Through Hole - Bulk (Alt: 89AH6005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 22 Partner Stock |
|
$0.4980 | Buy Now |
DISTI #
523-G821EU210AAL10Y
|
Mouser Electronics | Headers & Wire Housings Box Header 2.54mm*2.54mm Pitch STR DIP,2x5Pin,G/F,NY6T,TAIL=3.0mm,Removed#10Pos,Color-Black RoHS: Compliant | 2153 |
|
$0.3210 / $0.7200 | Buy Now |
DISTI #
G821EU210AAL10Y
|
Avnet Americas | Connector Wire to Board Header 10 Position Solder Straight Through Hole - Trays (Alt: G821EU210AAL10Y) Min Qty: 2080 Package Multiple: 2080 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.2792 / $0.3320 | Buy Now |
DISTI #
89AH6005
|
Avnet Americas | Connector Wire to Board Header 10 Position Solder Straight Through Hole - Bulk (Alt: 89AH6005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 22 Partner Stock |
|
$0.4980 | Buy Now |
DISTI #
G821EU210AAL10Y
|
Avnet Abacus | Connector Wire to Board Header 10 Position Solder Straight Through Hole (Alt: G821EU210AAL10Y) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |