Part Details for G821M214AAC0DHR by Amphenol Commercial
Overview of G821M214AAC0DHR by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G821M214AAC0DHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLG821M214AAC0DHR
|
Heilind Electronics | BOX HEADER 2.54MM PITCH STR SM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG821M214AAC0DHR
|
Interstate Connecting Components | BOX HEADER 2.54MM PITCH STR SM | 0 |
|
Buy Now |