Part Details for G8232012YB1EU by Amphenol Commercial
Overview of G8232012YB1EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232012YB1EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x10Pin,15u\\ Gold,NY4T,Tail=3.5mm,Color-Black |
Price & Stock for G8232012YB1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422193
|
RS | Board mount - Header Receptacle - Box Header 2.0 | Amphenol Commercial (Amphenol CS) G8232012YB1EU RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
DISTI #
AMLG8232012YB1EU
|
Heilind Electronics | BOX HEADER 2.0MM PITCH STR DIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG8232012YB1EU
|
Interstate Connecting Components | BOX HEADER 2.0MM PITCH STR DIP | 0 |
|
Buy Now |