There are no models available for this part yet.
Overview of G8232012YBEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232012YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x10Pin,15u\\ Gold,NY4T,TAIL=2.5mm |
Price & Stock for G8232012YBEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406186
|
RS | Board mount - Header Plug - Box Header 2.0mm Pit | Amphenol Commercial (Amphenol CS) G8232012YBEU RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 | RFQ | |
DISTI #
AMLG8232012YBEU
|
Heilind Electronics | BOX HEADER 2.0MM PITCH STR DIP | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG8232012YBEU
|
Interstate Connecting Components | BOX HEADER 2.0MM PITCH STR DIP | 0 |
|
Buy Now |