Part Details for G8232413DDPHR by Amphenol Commercial
Overview of G8232413DDPHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8232413DDPHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425869
|
RS | BOX HEADER P=2.0MM W/POST, STR,2X12P, 30U G, NY4 | Amphenol Commercial (Amphenol CS) G8232413DDPHR RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 | RFQ |
DISTI #
AMLG8232413DDPHR
|
Heilind Electronics | BOX HEADER P2.0MM WPOST, STR,2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG8232413DDPHR
|
Interstate Connecting Components | BOX HEADER P2.0MM WPOST, STR,2 | 0 |
|
Buy Now |