Part Details for G8232422YDEU by Amphenol Commercial
Overview of G8232422YDEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8232422YDEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422212
|
RS | Box Header 2.0mm Pitch Rightangle DIP, 2x12Pin, | Amphenol Commercial (Amphenol CS) G8232422YDEU RoHS: Not Compliant Min Qty: 3360 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
DISTI #
AMLG8232422YDEU
|
Heilind Electronics | BOX HEADER 2.0MM PITCH RA DIP, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG8232422YDEU
|
Interstate Connecting Components | BOX HEADER 2.0MM PITCH RA DIP, | 0 |
|
Buy Now |