There are no models available for this part yet.
Overview of G823MB06221KYEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB06221KYEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR Surfacemount, 2x3Pin, 15u\\ Gold, NY4T, W/LOCATION POST, T&R, W/CAP |
Price & Stock for G823MB06221KYEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73422261
|
RS | Box Header 2.0mm Pitch STR Surfacemount, 2x3Pin, | Amphenol Commercial (Amphenol CS) G823MB06221KYEU RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ | |
DISTI #
AMLG823MB06221KYEU
|
Heilind Electronics | BOX HEADER 2.0MM PITCH STR SMT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG823MB06221KYEU
|
Interstate Connecting Components | BOX HEADER 2.0MM PITCH STR SMT | 0 |
|
Buy Now |