Part Details for G823MB14021PEU by Amphenol Commercial
Overview of G823MB14021PEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G823MB14021PEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425884
|
RS | Box Header 2.0mm Pitch STR SMT,2x7Pin, MATTE TIN, | Amphenol Commercial (Amphenol CS) G823MB14021PEU RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |
DISTI #
AMLG823MB14021PEU
|
Heilind Electronics | BOX HEADER 2.0MM PITCH STR SMT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG823MB14021PEU
|
Interstate Connecting Components | BOX HEADER 2.0MM PITCH STR SMT | 0 |
|
Buy Now |