Part Details for G823MB20321KEU by Amphenol Corporation
Overview of G823MB20321KEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20321KEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x10Pin,30u\\ Gold,NY4T,With Location Post,With CAP |
Price & Stock for G823MB20321KEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G823MB20321KEU
|
Avnet Americas | Wire to Board Connector Header Dual Row 20 Position 2mm Pitch Straight Surface Mount T/R - Tape and Reel (Alt: G823MB20321KEU) Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G823MB20321KEU
|
Mouser Electronics | Headers & Wire Housings Box Header 2.0mm Pitch STR,SMT,2x10PIN,30U GOLD,W/LOCATION POST,W/CAP | 0 |
|
$2.6600 | Order Now |