Part Details for G823MB30221KEU by Amphenol Corporation
Overview of G823MB30221KEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB30221KEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR SMT,2x15Pin,15u\\ Gold,NY4T,T&R W/CAP,W/Location Post,Color-Black |
Price & Stock for G823MB30221KEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G823MB30221KEU
|
Avnet Americas | Wire to Board Connector Header Dual Row 30 Position 2mm Pitch Straight Surface Mount T/R - Tape and Reel (Alt: G823MB30221KEU) Min Qty: 3200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G823MB30221KEU
|
Mouser Electronics | Headers & Wire Housings Box Header 2.0mm Pitch STR SMT,2x15Pin,15u" Gold,NY4T,T&R W/CAP,W/Location Post,Color-Black | 0 |
|
$3.2800 | Order Now |