Part Details for G8250-10NR by Glenair Inc
Overview of G8250-10NR by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250061000YTEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,With CAP | |
G8250082120YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x4Pin, 15u\\ Gold, LCP, 4.0mm*2.0mm*2.8mm |
Price & Stock for G8250-10NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8250-10NR
|
Avnet Americas | COVER - Bulk (Alt: G8250-10NR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEG8250-10NR
|
Interstate Connecting Components | 0 |
|
Buy Now |