Part Details for G8250021000D1HR by Amphenol Commercial
Overview of G8250021000D1HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8250021000D1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73428283
|
RS | Board mount - Header Plug - Pin Header 2.0mm Pit | Amphenol Commercial (Amphenol CS) G8250021000D1HR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2000 | RFQ |
DISTI #
AMLG8250021000D1HR
|
Heilind Electronics | PIN HEADER 2.0MM PITCH STR,1X2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG8250021000D1HR
|
Interstate Connecting Components | PIN HEADER 2.0MM PITCH STR,1X2 | 0 |
|
Buy Now |