Part Details for G8250021120YEU by Amphenol Commercial
Overview of G8250021120YEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250021120YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Right Angle,1x2Pin,15u\\ Gold,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for G8250021120YEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406242
|
RS | Board mount - Header Plug - Pin Header 2.0mm Pit | Amphenol Commercial (Amphenol CS) G8250021120YEU RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 | RFQ |
DISTI #
AMLG8250021120YEU
|
Heilind Electronics | PIN HEADER 2.0MM PITCH RA DIP, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG8250021120YEU
|
Interstate Connecting Components | PIN HEADER 2.0MM PITCH RA DIP, | 0 |
|
Buy Now |