Part Details for G8250041007TD2HR by Amphenol Corporation
Overview of G8250041007TD2HR by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8250041007TD2HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8250041007TD2HR
|
Avnet Americas | AHLG8250041007TD2HR HEADER&SOCKET CONNEC (Alt: G8250041007TD2HR) Min Qty: 5400 Package Multiple: 600 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
523-G8250041007TD2HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors PIN HEADER 2.0MM PITCH STR DIP,1X4PIN, GOLD FLASH,LCP BLACK,4.0MM?1.5MM?1.9MM,T&R W/CAP | 0 |
|
$0.2360 / $0.2510 | Order Now |
DISTI #
G8250041007TD2HR
|
Avnet Asia | AHLG8250041007TD2HR HEADER&SOCKET CONNEC (Alt: G8250041007TD2HR) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |