There are no models available for this part yet.
Overview of G8250042100YEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250042100YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm |
Price & Stock for G8250042100YEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73422288
|
RS | Pin Header 2.0mm Pitch Rightangle DIP, 2x2Pin, F | Amphenol Commercial (Amphenol CS) G8250042100YEU RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0800 | RFQ | |
DISTI #
AMLG8250042100YEU
|
Heilind Electronics | PIN HEADER 2.0MM PITCH RA DIP, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG8250042100YEU
|
Interstate Connecting Components | PIN HEADER 2.0MM PITCH RA DIP, | 0 |
|
Buy Now |