Part Details for G8250061000TSHR by Amphenol Corporation
Overview of G8250061000TSHR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8250061000TSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8250061000TSHR
|
Avnet Americas | PIN HEADER 2.0MM PITCH STR DIP,1X6PIN,G/F,LCP BLACK,4.0MM*2MM*2.2MM - Tape and Reel (Alt: G8250061000TSHR) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 / $0.2240 | Buy Now |
DISTI #
523-G8250061000TSHR
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 2.0MM PITCH STR DIP,1X6PIN,G/F,LCP BLACK,4.0MM*2MM*2.2MM | 0 |
|
$0.2020 / $0.5000 | Order Now |