Part Details for G8250061000YEU by Amphenol Corporation
Overview of G8250061000YEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250061000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for G8250061000YEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8250061000YEU
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2mm Solder ST Through Hole Bag - Bag (Alt: G8250061000YEU) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-G8250061000YEU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.0mm Pitch STRDIP,1x6Pin,Full G/F,LCP,4.0mm*2.0mm*2.8mm | 0 |
|
$0.1000 / $0.2800 | Order Now |