Part Details for G8250102013YEU by Amphenol Corporation
Overview of G8250102013YEU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8250102013YEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8250102013YEU
|
Avnet Americas | - Bag (Alt: G8250102013YEU) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1566 | Buy Now |
DISTI #
523-G8250102013YEU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.0mm Pitch STR DIP,2x5Pin,FULL G/F,LCP,5.5mm*1.5mm*2.6mm | 0 |
|
$0.1660 / $0.1710 | Order Now |
DISTI #
G8250102013YEU
|
Avnet Americas | - Bag (Alt: G8250102013YEU) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1566 | Buy Now |