Part Details for G825M10301D59HR by Amphenol Commercial
Overview of G825M10301D59HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M10301D59HR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR Surfacemount, 2x5Pin, 30u\\ GOLD, LCP, 3.2mm*2.0mm_7.04mm, Removed#9POS, T&R, W/CAP |
Price & Stock for G825M10301D59HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422313
|
RS | Pin Header 2.0mm Pitch STR Surfacemount, 2x5Pin, | Amphenol Commercial (Amphenol CS) G825M10301D59HR RoHS: Not Compliant Min Qty: 6300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
DISTI #
AMLG825M10301D59HR
|
Heilind Electronics | PIN HEADER 2.0MM PITCH STR SMT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG825M10301D59HR
|
Interstate Connecting Components | PIN HEADER 2.0MM PITCH STR SMT | 0 |
|
Buy Now |