Part Details for G825N06211DEU by Amphenol Communications Solutions
Overview of G825N06211DEU by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825N06211DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle Surfacemount, 1x6Pin, FULL G/F, LCP, 3.2mm*2.0mm*2.8mm, T&R, W/CAP |
Price & Stock for G825N06211DEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH6323
|
Newark | Pin Header 2.0Mm Pitch R/A Smt,1X6Pin, full G/F, lcp,3.2Mm*2.0Mm*2.8Mm, t&r, w/Cap/Reel |Amphenol Communications Solutions G825N06211DEU RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 1200 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2197 / $0.4602 | Buy Now |