Part Details for G827MA07345EU by Amphenol Corporation
Overview of G827MA07345EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G827MA07345EU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch,Vertical,SMT,1x7Pin,Matte Tin, NY6T,W=2.4mm,4.3mm_4.1mm |
Price & Stock for G827MA07345EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G827MA07345EU
|
Avnet Americas | Connector Unshrouded Header 7 Position 2mm Solder Straight T/R - Rail/Tube (Alt: G827MA07345EU) Min Qty: 5040 Package Multiple: 5040 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
523-G827MA07345EU
|
Mouser Electronics | Headers & Wire Housings PCB Socket 2.0mm Pitch,STR SMT,1x7Pin,MATTE TIN,NY6T,W=2.4mm,4.3mm_4.1mm | 0 |
|
$0.2840 | Order Now |