Part Details for G827MA20210BDHR by Amphenol Communications Solutions
Overview of G827MA20210BDHR by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G827MA20210BDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x10Pin, G/F, LCP, W=4.0mm, 3.56mm_6.3mm, WITH POST, T&R W/CAP |
Price & Stock for G827MA20210BDHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH6383
|
Newark | Pcb Socket 2.0Mm Pitch, str Smt,2X10Pin, g/F, lcp, w=4.0Mm,3.56Mm_6.3Mm, with Post, T&r W/Cap/Reel |Amphenol Communications Solutions G827MA20210BDHR RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 / $0.8180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.9710 | Buy Now |