There are no models available for this part yet.
Overview of G827MA20210CDHR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G827MA20210CDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x10Pin, FULL G/F, LCP, W=4.0mm, 4.3mm_6.2mm, T&R W/CAP, NO POST |
Price & Stock for G827MA20210CDHR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G827MA20210CDHR
|
Avnet Americas | - Tape and Reel (Alt: G827MA20210CDHR) Min Qty: 5600 Package Multiple: 5600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G827MA20210CDHR
|
Mouser Electronics | Headers & Wire Housings PCB Socket 2.0mm Pitch,STR SMT,2x10Pin,FULL G/F,LCP,W=4.0mm,4.3mm_6.2mm,T&R W/CAP,NO POST | 0 |
|
$0.7850 | Order Now | |
DISTI #
G827MA20210CDHR
|
Avnet Abacus | (Alt: G827MA20210CDHR) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |