Part Details for G831M0060F211HR by Amphenol Corporation
Overview of G831M0060F211HR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G831M0060F211HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G831M0060F211HR
|
Avnet Americas | Conn Stacking SKT 60 POS 5mm 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: G831M0060F211HR) Min Qty: 6300 Package Multiple: 6300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8922 | Buy Now |
DISTI #
523-G831M0060F211HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB SOCKET 60P P=0.5MM STR SMT 10u inch GOLD MATING HEIGHT=5MM RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
G831M0060F211HR
|
Avnet Americas | Conn Stacking SKT 60 POS 5mm 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: G831M0060F211HR) Min Qty: 6300 Package Multiple: 6300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8922 | Buy Now |
DISTI #
G831M0060F211HR
|
Avnet Asia | Conn Stacking SKT 60 POS 5mm 0.5mm Solder ST SMD T/R (Alt: G831M0060F211HR) RoHS: Compliant Min Qty: 6300 Package Multiple: 6300 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |