Part Details for G832MB010606222HR by Amphenol Corporation
Overview of G832MB010606222HR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010606222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. |
Price & Stock for G832MB010606222HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MB010606222HR
|
Avnet Americas | Stacking Board Connector Receptacle 60 Position 13mm/14mm/15mm/16mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MB010606222HR) Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-832MB010606222HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors B2B.8mmP R VTSMTType 60P30U"LCP11.7HW/Ca RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
G832MB010606222H-0
|
TME | G832MB010606222HR Min Qty: 250 | 738 |
|
$2.1987 / $2.2301 | Buy Now |
DISTI #
C1S116735471829
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 738 |
|
$2.2500 / $2.4400 | Buy Now |