Part Details for G832MB010606322HR by Amphenol Communications Solutions
Overview of G832MB010606322HR by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MB010606322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ8779
|
Newark | Btb 60P P=0.8Mm Receptacle H=11.7Mm 8U Inch Gold |Amphenol Communications Solutions G832MB010606322HR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$3.1500 / $3.4300 | Buy Now |
DISTI #
89AH6435
|
Newark | Btb 60P P=0.8Mm Receptacle H=11.7Mm 8U Inch Gold Black/Tap/Rl |Amphenol Communications Solutions G832MB010606322HR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $1.7600 | Buy Now |
DISTI #
664-G832MB010606322HRCT-ND
|
DigiKey | BTB 60P P=0.8MM RECEPTACLE H=11. Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6951 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$1.6200 / $4.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 Partner Stock |
|
$1.6200 / $4.7700 | Buy Now |
Part Details for G832MB010606322HR
G832MB010606322HR CAD Models
G832MB010606322HR Part Data Attributes
|
G832MB010606322HR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
G832MB010606322HR
Amphenol Communications Solutions
0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u" Gold Black.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE 0.047 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.173 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G832MB010606322HR
This table gives cross-reference parts and alternative options found for G832MB010606322HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G832MB010606322HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-917408-0 | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | G832MB010606322HR vs 6-917408-0 |
54363-0671 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | G832MB010606322HR vs 54363-0671 |