Part Details for G832MB010641322HR by Amphenol Corporation
Overview of G832MB010641322HR by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010641322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 3.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. |
Price & Stock for G832MB010641322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MB010641322HR
|
Avnet Americas | Stacking Board Connector Receptacle 64 Position 5mm/6mm/7mm/8mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MB010641322HR) Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832MB01064132HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 64P P=0.8MM RECEPTACLE H=3.7MM 8u inch GOLD BLACK | 688 |
|
$1.5400 / $2.7800 | Buy Now |
DISTI #
C1S116736107170
|
Chip1Stop | Unclassified | 700 |
|
$2.2000 | Buy Now |