Part Details for G832MB010645022HR by Amphenol Commercial
Overview of G832MB010645022HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010645022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. |
Price & Stock for G832MB010645022HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73421213
|
RS | 0.80mm Board-to-Board 85? Connector, Pitch 0.8mm | Amphenol Commercial (Amphenol CS) G832MB010645022HR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 | RFQ |
DISTI #
AMLG832MB010645022HR
|
Heilind Electronics | BTB 64P P0.8MM RECEPTACLE H7.7 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832MB010645022HR
|
Interstate Connecting Components | BTB 64P P0.8MM RECEPTACLE H7.7 | 0 |
|
Buy Now |