Part Details for G832MB010645222HR by Amphenol Commercial
Overview of G832MB010645222HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MB010645222HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72018083
|
RS | Connector, BTB 64P P=0.8MM RECEPTACLE H=7.7MM 30u inch GOLD BLACK | Amphenol Commercial (Amphenol CS) G832MB010645222HR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0490 | RFQ |
DISTI #
AMLG832MB010645222HR
|
Heilind Electronics | BTB 64P P0.8MM RECEPTACLE H7.7 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832MB010645222HR
|
Interstate Connecting Components | BTB 64P P0.8MM RECEPTACLE H7.7 | 0 |
|
Buy Now |