Part Details for G832MB010806222HR by Amphenol Communications Solutions
Overview of G832MB010806222HR by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010806222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. |
Price & Stock for G832MB010806222HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ8803
|
Newark | Btb 80P P=0.8Mm Receptacle H=11.7Mm 30U Inch Gol |Amphenol Communications Solutions G832MB010806222HR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$3.8800 / $4.8500 | Buy Now |
DISTI #
92Y3085
|
Newark | Btb 80P P=0.8Mm Receptacle H=11.7Mm 30U Inch Gold Black/Tap/Rl |Amphenol Communications Solutions G832MB010806222HR RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 / $2.8500 | Buy Now |
DISTI #
G832MB010806222HRCT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
235 In Stock |
|
$2.7035 / $4.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
473 Partner Stock |
|
$2.6500 / $3.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
473 Partner Stock |
|
$2.6500 / $3.0200 | Buy Now |
Part Details for G832MB010806222HR
G832MB010806222HR CAD Models
G832MB010806222HR Part Data Attributes
|
G832MB010806222HR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
G832MB010806222HR
Amphenol Communications Solutions
0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u" Gold Black.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE 0.047 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.488 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |