There are no models available for this part yet.
Overview of G832MB011005222HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB011005222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 100ΩPositions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. |
Price & Stock for G832MB011005222HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72018119
|
RS | Connector, BTB 100P P=0.8MM RECEPTACLE H=7.7MM 30u inch GOLD BLACK | Amphenol Commercial (Amphenol CS) G832MB011005222HR RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9350 | RFQ | |
DISTI #
AMLG832MB011005222HR
|
Heilind Electronics | BTB 100P P0.8MM RECEPTACLE H7. | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG832MB011005222HR
|
Interstate Connecting Components | BTB 100P P0.8MM RECEPTACLE H7. | 0 |
|
Buy Now |