Part Details for G832MB011206322HR by Amphenol Communications Solutions
Overview of G832MB011206322HR by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB011206322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. |
Price & Stock for G832MB011206322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ8824
|
Newark | Btb 120P P=0.8Mm Receptacle H=11.7Mm 8U Inch Gol |Amphenol Communications Solutions G832MB011206322HR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 586 |
|
$3.2000 | Buy Now |
DISTI #
89AH6479
|
Newark | Btb 120P P=0.8Mm Receptacle H=11.7Mm 8U Inch Gold Black/Tap/Rl |Amphenol Communications Solutions G832MB011206322HR RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5100 / $2.5800 | Buy Now |
DISTI #
664-G832MB011206322HRCT-ND
|
DigiKey | BTB 120P P=0.8MM RECEPTACLE H=11 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
499 In Stock |
|
$2.4915 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
586 Partner Stock |
|
$2.4100 / $3.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
586 Partner Stock |
|
$2.4100 / $3.4300 | Buy Now |
Part Details for G832MB011206322HR
G832MB011206322HR CAD Models
G832MB011206322HR Part Data Attributes
|
G832MB011206322HR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
G832MB011206322HR
Amphenol Communications Solutions
0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u" Gold Black.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE 0.047 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.461 inch | |
Body Length | 2.118 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |